• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 46002 Roller blinds systems

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.75)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Schellenberg roller shutter belt mini 1.4 cm, 6 m, gray, 46002

  • Belt strap for operating a roller shutter with belt winder;Mini shutter system, 14 mm width of belt;robust and abrasion-resistant fabric;long-life due to reinforced Web edges;length of 6 m, suitable for window or door shutters

Technical specifications

Product type

Roller blinds systems

Belt width

14 mm

Belt length

6 m

Factory colour

Grey

Mounting type

Surface-mount

Flush mount

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820504 Schellenberg 46002 Roller blinds systems

Description

The roller shutter belt is suitable for operating a roller blind with manual or electric surface-mounted or flush-mounted belt winder. The belt strap is designed with a width of 14 mm for the MINI shutter system. It is made of durable and abrasion-resistant fabric with reinforced web edges. With a length of 6 m the belt strap Ideal is for renovation or as a replacement belt.
Schellenberg Tip: To calculate the required length of a belt strap, simply multiply the height of the window by a factor of 2.5.

This text is machine translated.

Features

  • * Roller blind system: MINI
  • * Colour: Grey
  • * Belt width: 14 mm
  • * Belt thickness 1.4 mm
  • * Belt length: 6.0 m.
  • * Material: Polypropylene
  • * Suitable for electric belt winders: Yes

Scope of delivery

  • 1 x Webbing band

More interesting products

(*All information is plus legal VAT)