Schellenberg 46102 Rollerblade belt 14 mm/6.0 m gray
Belt strap for operating a roller shutter with belt winderMini roller shutter system, 14 mm belt widthDurable and abrasion-resistant fabricDurable through reinforced web edgesLength of 6 m, suitable for window or door roller doors
Technical specifications
Belt thickness 1.4 mmMaterial: Polypropylene
Product type
Belt
Compatible with
Schellenberg Mini
Belt width
14 mm
Belt length
6 m
Factory colour
Grey
Hub
Not required
Variants(All information include VAT, plus shipping costs)
Schellenberg 46102 Belt Compatible with Schellenberg Mini
User & Safety Instructions 2624101 Schellenberg 46102 Belt Compatible with Schellenberg Mini
Description
The roller belt is suitable for operating a roller shutter with manual or electrical surface or flush-mounted belt winder. The belt strap is designed with a width of 14 mm for the mini roller shutter system. It consists of a durable and abrasion-resistant fabric with reinforced web edges. With a length of 6 m, the belt is ideal for renovation or as a replacement belt.Schellenberg Tip: To calculate the required length of a belt strap, simply multiply the height of the window by a factor of 2.5.
The roller belt is suitable for operating a roller shutter with manual or electrical surface or flush-mounted belt winder. The belt strap is designed with a width of 14 mm for the mini roller shutter system. It consists of a durable and abrasion-resistant fabric with reinforced web edges. With a length of 6 m, the belt is ideal for renovation or as a replacement belt.Schellenberg Tip: To calculate the required length of a belt strap, simply multiply the height of the window by a factor of 2.5.