Schellenberg inlet winder Maxi, hole spacing 10.5 cm, flush-mounted shutter belt winder, galvanized, 50100
Robust intake winder for blinds up to 2.30 m height;Maxi shutter system, 105 mm hole distance; max. 5.0 m belt length and 23 mm belt width; pre-stressed spring, installation depth adjustable between 108 and 128 mm; individually expandable with separately available Schellenberg cover plate
Technical specifications
Hole spacing 105 mm (10.5 cm)
Belt width: Suitable for 18–23 mm
Product type
Roller blinds systems
Compatible with
Schellenberg Mini
Factory colour
Silver
Mounting type
Flush mount
Hub
Not required
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820498 Schellenberg 50100 Roller blinds systems Compatible with Schellenberg Mini
Description
This galvanized steel intake winder is particularly robust and durable. It is compatible with the Maxi shutter system and is therefore designed for a belt width of 23 mm. The winding capacity of the drum is suitable for shutters up to a height of 2.30 m and a maximum belt length of 5.0 m. The belt winder is installed flush-mounted in a suitable wall box and has a hole distance of 105 mm. The installation depth is variable, since the spring drum can be moved up to 2 cm if required. The spring of the belt winder is pre-stressed to enable easy installation of the strap. No cover plate is included in the delivery for an individual design of the belt winder matching to your living environment. These are available separately in various designs with suitable hole spacing.
This galvanized steel intake winder is particularly robust and durable. It is compatible with the Maxi shutter system and is therefore designed for a belt width of 23 mm. The winding capacity of the drum is suitable for shutters up to a height of 2.30 m and a maximum belt length of 5.0 m. The belt winder is installed flush-mounted in a suitable wall box and has a hole distance of 105 mm. The installation depth is variable, since the spring drum can be moved up to 2 cm if required. The spring of the belt winder is pre-stressed to enable easy installation of the strap. No cover plate is included in the delivery for an individual design of the belt winder matching to your living environment. These are available separately in various designs with suitable hole spacing.