Schellenberg mini screw-on winding, can be folded 180°, hole distance 15.5 cm, white, 50151
Manual roller shutter belt winder with foldable housing;Surface mounting possible without opening the roller shutter box;for Mini roller shutter system, max. Belt width 14 mm max. Belt length: 5 m; fixed hole distance of 155 mm; rotatable by 180°
Technical specifications
Product type
Roller blinds systems
Compatible with
Schellenberg Mini
Belt width
14 mm
Belt length
5 m
Factory colour
White
Mounting type
Surface-mount
Width
22 mm
Height
165 mm
Depth
140 mm
Dim
(W x H x D) 22 x 165 x 140 mm
Hub
Not required
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820495 Schellenberg 50151 Roller blinds systems Compatible with Schellenberg Mini
Description
The manual mini screw-on winding tool with hinged housing is suitable for Ideal renovation or repairs because it can be mounted without opening the shutter box. A belt strap is not included in the delivery, because this belt winder variant is suitable for further use of an already existing shutter belt. The screw-on winder is mounted on a wall or on a window frame and has a fixed hole distance of 155 mm. It is compatible with the MINI shutter system and is therefore designed for a belt width of 14 mm and a belt length of 5 m. The screw-on winder can also be rotated by 180°.
The manual mini screw-on winding tool with hinged housing is suitable for Ideal renovation or repairs because it can be mounted without opening the shutter box. A belt strap is not included in the delivery, because this belt winder variant is suitable for further use of an already existing shutter belt. The screw-on winder is mounted on a wall or on a window frame and has a fixed hole distance of 155 mm. It is compatible with the MINI shutter system and is therefore designed for a belt width of 14 mm and a belt length of 5 m. The screw-on winder can also be rotated by 180°.