• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 51207 Roller blinds systems

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Schellenberg cleaning belt guide Duo, for Maxi roller-blind systems, white, 51207

  • For cleaning an old or drafty belt guide;quick and easy installation without removing the roller shutter belt;Maxi shutter system, for belts up to 23 mm in width;integrated brush seal prevents draft;dimensions: 60 x 85 x 20 mm

Technical specifications

  • Belt width 18 - 23 mm
Product type

Roller blinds systems

Factory colour

White

Mounting type

Surface-mount

Width

60 mm

Height

85 mm

Depth

20 mm

Dim

(W x H x D) 60 x 85 x 20 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820506 Schellenberg 51207 Roller blinds systems

Description

With the white cleaning belt guide DUO you can easily replace old or windy belt guides without having to remove the belt of the shutter. As a result, this Ideal version is also suitable for tenants. The cleaning belt guide is designed for the Maxi roller-blind system with a belt width of 18-23 mm.
It consists of several components that are guided around the belt during installation. The belt guide is sealed to the wall with an adhesive seal and the mounting plates are secured with screws. Cold draft is prevented by means of an integrated brush seal in the belt guide. Finally, cover the screws. The cleaning belt guide has the dimensions 60 x 85 x 20 mm.

This text is machine translated.

Features

  • * Dimension: 60 x 85 x 20 mm
  • * Roller blind system: Maxi
  • * Colour: White
  • * Belt width: 23 mm
  • * Material: Plastic

Scope of delivery

  • 1 x adhesive seal
  • 2 x belt guide with brush seal
  • 2 x fixing plates
  • 1 x cover

More interesting products

(*All information is plus legal VAT)