• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel EKU1-KRHV Limit switch 380 V AC 6 A Pivot lever momentary IP65 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Limit switch 380 V/AC 6 A EKU 1

  • Symbol image for Schlegel EKU1-KRHV Limit switch 380 V AC 6 A Pivot lever momentary IP65 1 pc(s)

Technical specifications

Product type

Limit switch

Connection

Screws

Operation type

Pivot lever

Switching voltage

380 V AC

Switching current (max.)

6 A

Contact type

1 maker

1 breaker

Functions

momentary

Actuating force

10 N

IP65

Thread size

M16

Durability

10 Mio. cycle

Material

Plastic

Width

30 mm

Type

EKU1-KRHV

Content

1 pc(s)

Dim

(W x H x D) 30 x 65 x 30 mm

RoHS-compliant
Height

65 mm

Depth

30 mm

Documents & Downloads

Datasheet

Datasheet 701996 Schlegel EKU1-KRHV Limit switch 380 V AC 6 A Pivot lever momentary IP65 1 pc(s)

Description

This limit switch is used for switching auxiliary and control circuits and is ideally suited for the control and movement limitation. Applications: elevators, conveyor systems, vehicles, crane systems, building technology, as well as a trigger organ in safety and signal systems.

This text is machine translated.