• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel LD9-230UB LD9-230UB Light attachment illuminable Blue 10 pc(s) Package

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leuchtiode BA9s ultra bright

  • Industrial packaging with 10 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Light attachment

Switch/button features

illuminable

Lighting type

Spot lighting

Colour

Blue

Factory colour

Blue

Type

Built-in half-wave rectifier for 24V DC/AC.

Switching voltage

230 V

Switching current (max.)

0.03 A

Content

10 pc(s)

Type

LD9-230UB

Documents & Downloads

Datasheet

Datasheet 1164744 Schlegel LD9-230UB LD9-230UB Light attachment illuminable Blue 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 1164744 Schlegel LD9-230UB LD9-230UB Light attachment illuminable Blue 10 pc(s) Package

What kind of Actuators & Buttons are you looking for?