
Highlights & Details
Emergency-off button with 2 forced NC contacts
Technical specifications
- Ring illumination: UB 12 - 30V/AC/DC (Operating current 8 - 44 mA), connection via 2-core cable 0.25 mm2, cable length ca. 10 cm
- Product type
Kill switch
- Unlocking mechanism
Turn
- Print motif
Arrow symbol
- Lighting type
Circular lighting
- Bulb type
LED (monochrome)
- Colour
Yellow
- Contact type
2 breakers
- Factory colour
Red
Yellow
- Connection
Screws
- Type
2 forced NC contacts, galvanically isolated
- Functions
latch
- Durability
(Tambient 20 ºC) 50000 cycles
- Electrical lifespan
(Contactor b. rated load) 1 x 106 operating cycles
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP65
- Type
SIL22_QRBLUV_118308
- Content
1 pc(s)
- Contact resistance
20 mΩ
- Switching capacity
(acc. to IEC/EN 60947-5-1: Usage category DC13 Q600) AC15 = 250 V/3 A/440 V/1.6 A, DC13 = 440 V/0.12 A/ 250 V/0.2 A/ 125 V/0.4 A/ 60 V/1 A/ 24 V/2 A
- Bounce duration
< 9 ms
- Connection
Screw connections for 2 x 2.5 mm2
- Max. permanent current
16 A
- Temperature range
-25 to +55 ºC °C
Documents & Downloads
Datasheet
Datasheet 706800 Schlegel SIL22_QRBLUV_118308 Kill switch 250 V AC 16 A 2 breakers IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 706800 Schlegel SIL22_QRBLUV_118308 Kill switch 250 V AC 16 A 2 breakers IP65 1 pc(s)
Conformity certificate
Conformity certificate 706800 Schlegel SIL22_QRBLUV_118308 Kill switch 250 V AC 16 A 2 breakers IP65 1 pc(s)






