• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 13150 13150 Distribution board Surface-mount No. of partitions = 4 No. of rows = 1 Content 1 pc(s)

Product type
Distribution board
No. of partitions
4
No. of rows
1
Mounting type
Surface-mount
Width
98 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution board

No. of partitions

4

with PE and N terminals

Yes

No. of rows

1

Mounting type

Surface-mount

Factory colour

Grey-white (RAL 7035)

Width

98 mm

Height

248 mm

Dim

(W x H x D) 98 x 248 x 98.5 mm

Depth

98.5 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1861703 Schneider Electric 13150 13150 Distribution board Surface-mount No. of partitions = 4 No. of rows = 1 Content 1 pc(s)

Description

Kaedra-Minigehause 98 x 248 mm 1 hole 13150

This text is machine translated.