Circuit breaker
2
C
(L x W x H) 81 x 54 x 103 mm
1 pc(s)
50 kA
54 mm
103 mm
81 mm
IP20
Clamp
50 A
375 V DC
240 V AC
415 V AC
440 V AC
500 V AC
20000 cycles
+70 °C
-30 °C
yes
User & Safety Instructions 1862956 Schneider Electric 18627 18627 Circuit breaker