User & Safety Instructions 1859570 Schneider Electric 18831 18831 Circuit breaker
Description
Power Switch NG 125 L, 1 P, 16A, D-Charaktersitik. Product range: NG 125-series: Activsense 9-product or component type: power switch - short description of the device: NG 125 L-Type: AC, DC technology of the trip unit: thermal-magnetic circuit capacity: 100 kA Icu gema? EN/IEC 60947-2 - 110 - 130 V AC 50/60 Hz, 12.5 kA Icu gema? EN/IEC 60947-2 - 380...415 V AC 50/60 Hz, 36 kA Icu gema? EN/IEC 60947-2-<= 144 V DC, 50 kA Icu gema? EN/IEC 60947-2 - 12 V DC, 50 kA Icu gema? EN/IEC 60947-2 - 125 V DC, 50 kA Icu gema? EN/IEC 60947-2 - 220 ... 240 V AC 50/60 Hz.
Power Switch NG 125 L, 1 P, 16A, D-Charaktersitik. Product range: NG 125-series: Activsense 9-product or component type: power switch - short description of the device: NG 125 L-Type: AC, DC technology of the trip unit: thermal-magnetic circuit capacity: 100 kA Icu gema? EN/IEC 60947-2 - 110 - 130 V AC 50/60 Hz, 12.5 kA Icu gema? EN/IEC 60947-2 - 380...415 V AC 50/60 Hz, 36 kA Icu gema? EN/IEC 60947-2-<= 144 V DC, 50 kA Icu gema? EN/IEC 60947-2 - 12 V DC, 50 kA Icu gema? EN/IEC 60947-2 - 125 V DC, 50 kA Icu gema? EN/IEC 60947-2 - 220 ... 240 V AC 50/60 Hz.