• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 33641 Installation accessories 1 pc(s) Adjustment range (amperage): 1250 A (max)

Product type
Installation accessories
Amperage adjustment range (max.)
1250 A
Connection
Clamp
Type
33641
Adjustment range (amperage)
1250 A (max)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • For 4 x 150 mm²
Product type

Installation accessories

Type

33641

Amperage adjustment range (max.)

1250 A

Adjustment range (amperage)

1250 A (max)

No. of pins

4-pin

Mounting type

Rear panel

Connection

Clamp

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1860043 Schneider Electric 33641 Installation accessories 1 pc(s) Adjustment range (amperage): 1250 A (max)

Description

4-pole 4 x 240 mm2 cutter 33641 Clamp Kit 1250 A

This text is machine translated.

What kind of Circuit Breakers are you looking for?