• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 33659 33659 Shunt trip release (L x W x H) 84 x 60 x 33 cm 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Shunt trip release

Length

84 cm

Width

60 cm

Height

33 cm

Dim

(L x W x H) 84 x 60 x 33 cm

Compatible with (details)

Masterpact NT

Master pact NW

NS1600b-320

NS630b-1600

Switching voltage

24 V AC

Content

1 pc(s)

Type

33659

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1860046 Schneider Electric 33659 33659 Shunt trip release (L x W x H) 84 x 60 x 33 cm 1 pc(s) Piece

Description

Shunt trip release 24-30V DC/AC 33659

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?