• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 5435108 Cable trunking (L x W x H) 2500 x 56 x 30 mm 1 pc(s) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Antibacterial treatment: No.
  • Number of fixed partitions: 1
  • Number of pluggable dividers: 0
  • Cover version: Loose
  • Mounting type: Floor holes
  • Operating temperature: -20-60 °C
  • Suitable for functional preservation: No.
  • Delivery on roll: No.
  • With cable clip: No.
  • With channel connector: No.
  • With protective film: No.
  • Usable cross-section: 1168 mm²
  • Surface protection: Coated
  • RAL number: 9016
  • Impact strength: IK07
  • Transparent: No.
  • Predefined attributes: No.
  • Material quality: Other
Product type

Cable trunking

Content

1 pc(s)

Factory colour

White

Dim

(L x W x H) 2500 x 56 x 30 mm

Length

2500 mm

Width

56 mm

Height

30 mm

Halogen-free

Yes

IP40

Material

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3763552 Schneider Electric 5435108 Cable trunking (L x W x H) 2500 x 56 x 30 mm 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 3763552 Schneider Electric 5435108 Cable trunking (L x W x H) 2500 x 56 x 30 mm 1 pc(s) White

Description

FED-K5630 ALU-socket outlet channel 2-chamber 56x30x2500 white RAL9016 TypeFED-K5630. Trunking system with installation duct profile with cover, corner pieces, 90-degree angles and end pieces in five sizes. The two smallest sizes (5630 and 7640) have two pockets, 10134 has three and the two larger sizes (12334 and 16155) have four compartments. The assortment also includes a connecting piece and a cable tie holder. Material aluminum SS 4104, surface treatment anodized or powder coated in white.

This text is machine translated.