• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 5510023 Cable trunking Bottom part (L x W) 2500 mm x 161 mm 1 pc(s) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Antibacterial treatment: No.
  • Number of tops: 1
  • Number of pluggable dividers: 3
  • Back wall design (inside): Continuous, other profile
  • Rectangular design: Yes
  • Operating temperature -5-60 °C.
  • With cable clip: No.
  • With channel connector: No.
  • With protective film: Yes
  • Mounting type of upper parts: Inside
  • Mounting holes in the ground: Yes
  • Usable cross-section: 9369 mm²
  • Surface protection: Coated
  • Upper section width 1:80 mm
  • Upper parts included: No.
  • RAL number: 9016
  • Impact strength: IK07
  • Symmetric: Yes
  • Material quality: Other
Product type

Cable trunking

Component

Bottom part

Content

1 pc(s)

Factory colour

White

Dim

(L x W) 2500 mm x 161 mm

Length

2500 mm

Width

161 mm

Depth

72 mm

Halogen-free

Yes

IP20

Material

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3763329 Schneider Electric 5510023 Cable trunking Bottom part (L x W) 2500 mm x 161 mm 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 3763329 Schneider Electric 5510023 Cable trunking Bottom part (L x W) 2500 mm x 161 mm 1 pc(s) White

Description

INKA 161-3/72 lower section 2500 mm, aluminum white RAL9016 TYPEKA-U 161-3/72 9016. Installation duct base for attaching to the wall surface or using brackets. Can be divided into compartments using cable carriers. Intended for use with a front cover. Mainly designed for installation at the center of the wall (window sill) or the baseboards. Material Aluminium

This text is machine translated.