• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 5580088 Cable trunking (L x W) 2500 mm x 80 mm 1 pc(s) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating temperature -40°C
  • With protective film: Yes
  • Mounting type of upper parts: Inside
  • Surface protection: Coated
  • RAL number: 9016
  • Material quality: Other
Product type

Cable trunking

Type

smooth

Content

1 pc(s)

Factory colour

White

Dim

(L x W) 2500 mm x 80 mm

Length

2500 mm

Width

80 mm

Halogen-free

Yes

Material

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3763550 Schneider Electric 5580088 Cable trunking (L x W) 2500 mm x 80 mm 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 3763550 Schneider Electric 5580088 Cable trunking (L x W) 2500 mm x 80 mm 1 pc(s) White

Description

Front cover 80 mm, L2500 mm, aluminum white RAL9016 TYPE FCA-F80 9016. Front cover for installation carrier with 80 mm front opening. Material aluminum, powder-coated.

This text is machine translated.