• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 5580089 Cover (L x W) 2500 mm x 80 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for functional preservation: No.
  • Surface protection: Coated
  • Material quality: Other
Product type

Cover

Content

1 pc(s)

Dim

(L x W) 2500 mm x 80 mm

Length

2500 mm

Width

80 mm

Halogen-free

Yes

Material

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3763321 Schneider Electric 5580089 Cover (L x W) 2500 mm x 80 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3763321 Schneider Electric 5580089 Cover (L x W) 2500 mm x 80 mm 1 pc(s)

Description

Front cover 80mm L 2500 mm aluminum RAL TYPE: FCA-F80 AL TYPE: FCA-F80 AL. Front cover for installation carrier with 80 mm front opening. Material: Aluminium, natural colors anodized or powder coated.

This text is machine translated.