• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 81144 81144 CEE add-on socket 16 A 250 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE add-on socket

Nominal voltage

250 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE connector

Cores

3

IP65

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1865446 Schneider Electric 81144 81144 CEE add-on socket 16 A 250 V 1 pc(s)

Description

Schneider Electric 81144. Number of Poles: 2P+E, temperature range in operation: 0 - 35 °C, IEC 60309-2 Certification: IEC 60309-1. Product Color: gray, material: Polymer, degree of protection (IP Code): IP65. Current (maximum):16 A, input frequency: 50/60. Width: 65 mm, Depth: 45.2 mm, Height: 85 mm. Number of included products: 1 piece (e)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?