• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 81691 81691 CEE add-on socket 125 A 250 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE add-on socket

Nominal voltage

250 V

Nominal current

125 A

Nominal current - rounded value

125 A

Type A

Screws

Type B

CEE connector

Cores

4

IP67

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869823 Schneider Electric 81691 81691 CEE add-on socket 125 A 250 V 1 pc(s)

Description

Schneider Electric 81691. Number of Poles: 3P+E, temperature range in operation: 0 - 35°C, Reference: 9 h. Product Color: blue, gray, material: Polymer, degree of protection (IP Code): IP67. Input voltage: 200 - 250, current (maximum): 125 A, input frequency: 50/60. Width: 129mm, Depth: 161 mm, Height: 114 mm. Number of included products: 1 piece (e)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?