• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 9423539 HMIG3U PLC CPU

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Data storage device: 1 GB SD card
  • ETHERNET CONNECTION: 10BASE-T/100BASE-TX/1000BASE-T.
Product type

PLC CPU

Interfaces

RJ45

RS485

RS232C/RS422/RS485

USB 2.0

Type

HMIG3U

Min. operating voltage

12 V DC

Memory size

256 MB

Operating voltage

12 - 24 V DC

Max. operating voltage

24 V DC

Manufacturer part #

9423539

Height

131 mm

Length

45 mm

Width

188 mm

Dim

(L x W x H) 45 x 188 x 131 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374202 Schneider Electric 9423539 HMIG3U PLC CPU