• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9D08616 RCBO 16 A 0.01 A 240 V

Product type
RCBO
Number of pins
2
Release characteristics
B
Differential current rating
0.01 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal voltage (details)

220-240 V/AC 50 Hz

Product type

RCBO

Number of pins

2

Release characteristics

B

Differential current rating

0.01 A

Dim

(W x H x D) 36 x 85 x 73 mm

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Switch-off capacity

6 kA

Nominal voltage

240 V

Width

36 mm

Height

85 mm

Depth

73 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1861878 Schneider Electric A9D08616 RCBO 16 A 0.01 A 240 V

User & Safety Instructions

User & Safety Instructions 1861878 Schneider Electric A9D08616 RCBO 16 A 0.01 A 240 V

Description

Cutter A 9D 08616 FI/LS-Switch iDPNN Vigi 1P+N 16A 10mA Type A

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)