• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9F04140 A9F04140 Circuit breaker 40 A 230 V

Product type
Circuit breaker
Number of pins
1
Nominal current - rounded value
40 A
Nominal current
40 A
Factory colour
White
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 12
Multiple: 12
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

1

Nominal current - rounded value

40 A

Nominal current

40 A

Factory colour

White

Dim

(L x W x H) 78.5 x 18 x 91 mm

Content

1 pc(s)

Nominal voltage

230 V

Width

18 mm

Height

91 mm

Length

78.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1860791 Schneider Electric A9F04140 A9F04140 Circuit breaker 40 A 230 V

Conformity certificate

Conformity certificate 1860791 Schneider Electric A9F04140 A9F04140 Circuit breaker 40 A 230 V

Description

Cutter A 9F 04140 LS-Switch iC 60 N 1 P C 40 A

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 451.37*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)