• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9F07604 Circuit breaker

Product type
Circuit breaker
Number of pins
1
Release characteristics
C
Content
6 pc(s)
Switch-off capacity
70 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 98.17 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

1

Release characteristics

C

Content

6 pc(s)

Switch-off capacity

70 kA

Switch/button features

+ status indicator

Documents & Downloads

Datasheet

Datasheet 2933873 Schneider Electric A9F07604 Circuit breaker

Datasheet 2933873 Schneider Electric A9F07604 Circuit breaker

User & Safety Instructions

User & Safety Instructions 2933873 Schneider Electric A9F07604 Circuit breaker

Information

Information 2933873 Schneider Electric A9F07604 Circuit breaker

Description

Circuit breaker Acti 9 iC60H, 10kA (IEC/EN 60898-1), 70kA (IEC/EN 60947-2). 1-pin+N, rated current 4A, C-characteristic, operating voltage (Ue) 380-415V AC, insulation voltage (UI) 500V AC. Double connection terminal for cable and pin-point rail at the top and bottom of the device. Jumber switching for low wear switching of the contacts. Along with traveling insulation cover. Actuation of the DIN rail mounting element at the front of the device for easy installation of tools and easy accessibility for the user. With mechanical front-side fault reporting display (VisiTrip) for displaying responses due to overload or short circuit. Secure contact display (VisiSafe) of the circuit breaker, in case of green display safe from voltage on the output side. Technology of the triggering unit- thermo-magnetic. Combined with the FI-circuit breaker of the series Acti 9 iID and the FI Block Vigi iC60. Additional attachable help modules (optional) - display of switching position, error triggering, work-current release, undervoltage release, over-voltage release. Colour tone RAL 9003. The iC60H circuit breaker fulfills the following standards-IEC/EN 60898-1 and IEC/EN 60947-2. Moreover, this series is VDE certified!

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 735.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)