Circuit breaker Acti 9 iC60H, 10kA (IEC/EN 60898-1), 15kA (IEC/EN 60947-2). 3-pin, rated current 50A, D-characteristic, operating voltage (Ue) 380-415V AC, insulation voltage (UI) 500V AC. Double connection terminal for cable and pin-point rail at the top and bottom of the device. Jumber switching for low wear switching of the contacts. Along with traveling insulation cover. Actuation of the DIN rail mounting element at the front of the device for easy installation of tools and easy accessibility for the user. With mechanical front-side fault reporting display (VisiTrip) for displaying responses due to overload or short circuit. Secure contact display (VisiSafe) of the circuit breaker, in case of green display safe from voltage on the output side. Technology of the triggering unit- thermo-magnetic. Combined with the FI-circuit breaker of the series Acti 9 iID and the FI Block Vigi iC60. Additional attachable help modules (optional) - display of switching position, error triggering, work-current release, undervoltage release, over-voltage release. Colour tone RAL 9003. The iC60H circuit breaker fulfills the following standards-IEC/EN 60898-1 and IEC/EN 60947-2. Moreover, this series is VDE certified!
This text is machine translated.