• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9MEM3255 A9MEM3255 Electricity meter Digital MID-approved: Yes Piece 1 pc(s)

Product type
Electricity meter
Display
Digital
Operating voltage
100V-277V | | 173 V-480 V
Factory colour
White
Dim
(L x W x H) 69 x 90 x 95 mm
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electricity meter

Display

Digital

Operating voltage

100V-277V | | 173 V-480 V

Factory colour

White

Dim

(L x W x H) 69 x 90 x 95 mm

Weight

0.3328 kg

Operating voltage

480 V

Recess width

90 mm

Frequency

60 Hz

Accuracy class

C

MID-approved

Yes

Reading type

Active power

Nominal voltage range

100 up to 480 V

Mains voltage (max.)

480 V

Mains voltage (min.)

100 V

Width

90 mm

Height

95 mm

Length

69 mm

Current (max.)

5 A

Current (min.)

1 A

Current range

1 up to 5 A

Type

A9MEM3255

Packaging type

Piece

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862216 Schneider Electric A9MEM3255 A9MEM3255 Electricity meter Digital MID-approved: Yes Piece 1 pc(s)

Description

Energy meter IEM 3355 3P+N 5 A Modbus Mid A9ME

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.