• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric METSECT5GG060 METSECT5GG060 Cable current transformer Primary current 600 A Secondary current 5 A Lin

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Input current (current) 600 A
  • Output current 5 A

Technical specifications

Product type

Cable current transformer

Primary current

600 A

Secondary current

5 A

2.5 VA

Type

METSECT5GG060

Output current

5 A

Input current

600 A

Line feed-through (W)

85 mm

Line feed-through (H x W)

125 x 85 mm

Line feed-through (H)

125 mm

Through-feed current converter

0 mm

1

FALSE

600 A

FALSE

2.5 VA

5 A

FS 5

FALSE

FALSE

0.5

Screw connection

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2912556 Schneider Electric METSECT5GG060 METSECT5GG060 Cable current transformer Primary current 600 A Secondary current 5 A Lin

Datasheet 2912556 Schneider Electric METSECT5GG060 METSECT5GG060 Cable current transformer Primary current 600 A Secondary current 5 A Lin

User & Safety Instructions

User & Safety Instructions 2912556 Schneider Electric METSECT5GG060 METSECT5GG060 Cable current transformer Primary current 600 A Secondary current 5 A Lin

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,414.00*

What kind of Current Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)