• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9P54620 A9P54620 Circuit breaker 20 A 230 V

1/3
Product type
Circuit breaker
Number of pins
2
Release characteristics
C
Nominal current - rounded value
20 A
Nominal current
20 A
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

444 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

2

Release characteristics

C

Nominal current - rounded value

20 A

Nominal current

20 A

Content

1 pc(s)

Nominal voltage

230 V

Switch/button features

magnetic

AC

44 mm

20 A

230 V

50-60 Hz

C

400 V

3

3

3

1

FALSE

3.3 W

IP20

1

TRUE

1-16 mm²

1-10 mm²

-25-70 °C

FALSE

TRUE

2

6 kA

10 kA

4 kV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3343747 Schneider Electric A9P54620 A9P54620 Circuit breaker 20 A 230 V

Information

Repairability/durability data sheet 3343747 Schneider Electric A9P54620 A9P54620 Circuit breaker 20 A 230 V

Conformity certificate

Conformity certificate 3343747 Schneider Electric A9P54620 A9P54620 Circuit breaker 20 A 230 V

Conformity certificate 3343747 Schneider Electric A9P54620 A9P54620 Circuit breaker 20 A 230 V

Conformity certificate 3343747 Schneider Electric A9P54620 A9P54620 Circuit breaker 20 A 230 V

Conformity certificate 3343747 Schneider Electric A9P54620 A9P54620 Circuit breaker 20 A 230 V

Conformity certificate 3343747 Schneider Electric A9P54620 A9P54620 Circuit breaker 20 A 230 V

Conformity certificate 3343747 Schneider Electric A9P54620 A9P54620 Circuit breaker 20 A 230 V

Conformity certificate 3343747 Schneider Electric A9P54620 A9P54620 Circuit breaker 20 A 230 V

Conformity certificate 3343747 Schneider Electric A9P54620 A9P54620 Circuit breaker 20 A 230 V

Conformity certificate 3343747 Schneider Electric A9P54620 A9P54620 Circuit breaker 20 A 230 V

Conformity certificate 3343747 Schneider Electric A9P54620 A9P54620 Circuit breaker 20 A 230 V

Conformity certificate 3343747 Schneider Electric A9P54620 A9P54620 Circuit breaker 20 A 230 V

Conformity certificate 3343747 Schneider Electric A9P54620 A9P54620 Circuit breaker 20 A 230 V

Conformity certificate 3343747 Schneider Electric A9P54620 A9P54620 Circuit breaker 20 A 230 V

Description

This product is a C40N circuit breaker (MCB). This is a 1P+N circuit breaker with 1 protected pole and 20A rated current and tripping characteristic C. The breaking capacity is up to 10kA at 230VAC in accordance with EN/IEC 60947-2. This product meets both the industrial standard EN/IEC 60898-1 and the standard for the living area EN/IEC 60947-2. The installation and cabling are simplified by the clip-on function as well as the ease of maintenance. Electrical life of up to 20,000 cycles and a mechanical life of up to 20,000 cycles. The Ue operating voltage is 230VAC. The rated insulation voltage UI is 400VAC. The rated surge resistance is 4kV. Operating frequency is 50Hz or 60Hz. Can be mounted on DIN-rail. Its width is 2 x 9 mm. The degree of contamination is 3. The product color is white (RAL9003). The dimensions are (W) 18mm x (H) 85mm x (D) 74mm. The weight is 120g. According to the standard IEC 60529-2-4, the degree of protection is IP20 and IP40 in the housing. Operating temperature is -25°C to 70°C. The storage temperature is -40°C to 85°C. Operating temperature is -25°C to 70°C.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)