• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ABE7H16R21 Cable connector Wire connector 1 pc(s)

Product type
Cable connector
Connector type
Wire connector
Connection side A
Screw terminal
Connection side B
Screw terminal
Type
ABE7H16R21
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ABE7H16R21

Product type

Cable connector

Connector type

Wire connector

Connection side A

Screw terminal

Connection side B

Screw terminal

Connection

Screw terminal

Manufacturer part #

ABE7H16R21

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2922848 Schneider Electric ABE7H16R21 Cable connector Wire connector 1 pc(s)

Datasheet 2922848 Schneider Electric ABE7H16R21 Cable connector Wire connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2922848 Schneider Electric ABE7H16R21 Cable connector Wire connector 1 pc(s)

Information

Information 2922848 Schneider Electric ABE7H16R21 Cable connector Wire connector 1 pc(s)

Information 2922848 Schneider Electric ABE7H16R21 Cable connector Wire connector 1 pc(s)

Information 2922848 Schneider Electric ABE7H16R21 Cable connector Wire connector 1 pc(s)

Information 2922848 Schneider Electric ABE7H16R21 Cable connector Wire connector 1 pc(s)

Description

This product is part of the Modicon ABE7 range, a range of connector base plates for the pre-wired Telefast system. This passive terminal strip has 16 modular input/output channels. It has 2 terminals per channel. It is a chassis with a maximum supply current of 1.8 A and a nominal supply voltage of 19 V to 30 V. It is equipped with screw terminals for the electrical connection. It is a product of protection class IP2x. Its dimensions are 125 mm (width). It weighs 0.3 kg. It is suitable for all kinds of industrial applications. This product is certified by GL, BV, CSA, UL, DNV and LROS. They are fastened using clips (35 mm symmetrical DIN rail) and screws (solid plate with mounting set). Modicon ABE7 simplifies wiring in automation systems. Pre-wired system that allows the connection and adjustment of the control signals of the PLC cards equipped with HE10 connectors.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)