• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ABE7S16E2B1 Distribution block Screw terminal 1 pc(s)

Product type
Distribution block
Connection
Screw terminal
Content
1 pc(s)
Features
2 lugs per contact
Number of pins
16
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distribution block

Features

2 lugs per contact

Connection

Screw terminal

Number of pins

16

Manufacturer part #

ABE7S16E2B1

Content

1 pc(s)

Type

ABE7S16E2B1

Weight

0.37 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921791 Schneider Electric ABE7S16E2B1 Distribution block Screw terminal 1 pc(s)

Datasheet 2921791 Schneider Electric ABE7S16E2B1 Distribution block Screw terminal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2921791 Schneider Electric ABE7S16E2B1 Distribution block Screw terminal 1 pc(s)

Information

Information 2921791 Schneider Electric ABE7S16E2B1 Distribution block Screw terminal 1 pc(s)

Information 2921791 Schneider Electric ABE7S16E2B1 Distribution block Screw terminal 1 pc(s)

Information 2921791 Schneider Electric ABE7S16E2B1 Distribution block Screw terminal 1 pc(s)

Information 2921791 Schneider Electric ABE7S16E2B1 Distribution block Screw terminal 1 pc(s)

Description

This product is part of the Modicon ABE7 range, a range of connector base plates for the pre-wired Telefast system. The connection plate with soldered semiconductor output relay offers 16 channels. It has 2 terminals per channel. This product enables the fast connection of I/O modules. It is a relay sub-assembly with a power supply voltage from 19V to 30V DC and a current of 0.012A per channel. It is equipped with screw terminals for the electrical connection. It is a product of protection class IP2x. It weighs 0.37 kg. It is suitable for all kinds of industrial applications. This product is certified by GL, CSA, DNV, BV, LROS and UL. They are fastened using clips (35 mm symmetrical DIN rail) and screws (solid plate with mounting set). Modicon ABE7 simplifies wiring in automation systems. Pre-wired system that allows the connection and adjustment of the control signals of the PLC cards equipped with HE10 connectors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)