• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ABLP1A24100 POWER SUPPLY, PANEL MOUNT, 100-240VAC, 24VDC, 10A, 240 W, 1-phase Distribution board acce

Product type
Distribution board accessories
Content
1 pc(s)
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Distribution board accessories

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2933983 Schneider Electric ABLP1A24100 POWER SUPPLY, PANEL MOUNT, 100-240VAC, 24VDC, 10A, 240 W, 1-phase Distribution board acce

Datasheet 2933983 Schneider Electric ABLP1A24100 POWER SUPPLY, PANEL MOUNT, 100-240VAC, 24VDC, 10A, 240 W, 1-phase Distribution board acce

User & Safety Instructions

User & Safety Instructions 2933983 Schneider Electric ABLP1A24100 POWER SUPPLY, PANEL MOUNT, 100-240VAC, 24VDC, 10A, 240 W, 1-phase Distribution board acce

Information

Information 2933983 Schneider Electric ABLP1A24100 POWER SUPPLY, PANEL MOUNT, 100-240VAC, 24VDC, 10A, 240 W, 1-phase Distribution board acce

Information 2933983 Schneider Electric ABLP1A24100 POWER SUPPLY, PANEL MOUNT, 100-240VAC, 24VDC, 10A, 240 W, 1-phase Distribution board acce

Information 2933983 Schneider Electric ABLP1A24100 POWER SUPPLY, PANEL MOUNT, 100-240VAC, 24VDC, 10A, 240 W, 1-phase Distribution board acce

Information 2933983 Schneider Electric ABLP1A24100 POWER SUPPLY, PANEL MOUNT, 100-240VAC, 24VDC, 10A, 240 W, 1-phase Distribution board acce

Description

Power supply Modicon of the PANEL MOUNT series for easy integration in series machines. Output with 24V/10A. Power rating 240W. Metal casing for direct mounting or snap-on mounting on a DIN rail with additional accessories 1 phase. Output voltage can be set Housing color is metal colored, gray. Input voltage 100-240 VAC (50/60 Hz). IEC/EN 62368-1 compliant, CE, CB-SCHEME,cULus,cURus,RCM,EAC. IEC 61000-3-2 compliant. The Modicon ALP PANEL MOUNT series includes power supplies with output voltages of 12VDC or 24VDC.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)