• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ABLU3A24200 Power supply, Modicon ABLU, universal, clocked, 380-500V AC, 3-PHASE, 24V DC, 20A, 480W V

Product type
Voltage supply
Content
1 pc(s)
Width
65 mm
Height
124 mm
Depth
127.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Voltage supply

Content

1 pc(s)

65 mm

124 mm

127.3 mm

124 mm

65 mm

TRUE

TRUE

AC

480 W

FALSE

Screw connection

TRUE

FALSE

TRUE

IP20

FALSE

100-240 V

FALSE

100-240 V

100-240 V

FALSE

None

20 A

24 V

20 A

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3342413 Schneider Electric ABLU3A24200 Power supply, Modicon ABLU, universal, clocked, 380-500V AC, 3-PHASE, 24V DC, 20A, 480W V

User & Safety Instructions

User & Safety Instructions 3342413 Schneider Electric ABLU3A24200 Power supply, Modicon ABLU, universal, clocked, 380-500V AC, 3-PHASE, 24V DC, 20A, 480W V

Information

Information 3342413 Schneider Electric ABLU3A24200 Power supply, Modicon ABLU, universal, clocked, 380-500V AC, 3-PHASE, 24V DC, 20A, 480W V

Information 3342413 Schneider Electric ABLU3A24200 Power supply, Modicon ABLU, universal, clocked, 380-500V AC, 3-PHASE, 24V DC, 20A, 480W V

Repairability/durability data sheet 3342413 Schneider Electric ABLU3A24200 Power supply, Modicon ABLU, universal, clocked, 380-500V AC, 3-PHASE, 24V DC, 20A, 480W V

Conformity certificate

Conformity certificate 3342413 Schneider Electric ABLU3A24200 Power supply, Modicon ABLU, universal, clocked, 380-500V AC, 3-PHASE, 24V DC, 20A, 480W V

Conformity certificate 3342413 Schneider Electric ABLU3A24200 Power supply, Modicon ABLU, universal, clocked, 380-500V AC, 3-PHASE, 24V DC, 20A, 480W V

Conformity certificate 3342413 Schneider Electric ABLU3A24200 Power supply, Modicon ABLU, universal, clocked, 380-500V AC, 3-PHASE, 24V DC, 20A, 480W V

Conformity certificate 3342413 Schneider Electric ABLU3A24200 Power supply, Modicon ABLU, universal, clocked, 380-500V AC, 3-PHASE, 24V DC, 20A, 480W V

Conformity certificate 3342413 Schneider Electric ABLU3A24200 Power supply, Modicon ABLU, universal, clocked, 380-500V AC, 3-PHASE, 24V DC, 20A, 480W V

Description

The Modicon ABLU universal series switched-mode power supplies are suitable Ideal for most industrial applications and are particularly designed for DC voltage supply in automation applications. The ABLU product family captivates by its compact and robust design and includes power supplies with an output voltage of 24V DC and 48V DC. This 3-phase 480W rated power supply has an input voltage of 380-500V AC and an output voltage of 24V DC/20A. The output voltage can be adjusted. In addition, this power supply has an overload capacity through a boost function. The short-circuit behavior can be adjusted between manual and automatic reset. Additionally this equipment possesses a diagnostic relay for under-voltage message as well as 2 LEDs for status message. The metal housing snaps onto a DIN rail. A QR code on the front of the power supply provides quick and direct access to documentation. Due to the large number of available product standards and certifications, suitable for the international application Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)