

Cable trunking
8 pc(s)
Blue
(L x W x H) 2000 x 30 x 144 mm
2000 mm
30 mm
144 mm
No
Blue
30 mm
FALSE
144 mm
FALSE
Slotted
5000
0 mm
TRUE
2000 mm
Polyvinyl chloride (PVC)
Bottom perforation
1.5 mm²
0 mm
0 mm
FALSE
Datasheet 3763331 Schneider Electric AK2GA315 Cable trunking (L x W x H) 2000 x 30 x 144 mm 8 pc(s) Blue
User & Safety Instructions 3763331 Schneider Electric AK2GA315 Cable trunking (L x W x H) 2000 x 30 x 144 mm 8 pc(s) Blue