• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric AK5PA532 Busbar adapter, 50A, 3p, +1 DIN rail 6TE Busbar adapter 1 pc(s)

Product type
Busbar adapter
Content
1 pc(s)
Colour
Grey
Width
63
Height
190 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Busbar adapter

Content

1 pc(s)

Grey

63

190 mm

7021

TRUE

None

4

FALSE

3

106 m

IP20

0

0

Cable

Other

50 A

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2928382 Schneider Electric AK5PA532 Busbar adapter, 50A, 3p, +1 DIN rail 6TE Busbar adapter 1 pc(s)

Datasheet 2928382 Schneider Electric AK5PA532 Busbar adapter, 50A, 3p, +1 DIN rail 6TE Busbar adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2928382 Schneider Electric AK5PA532 Busbar adapter, 50A, 3p, +1 DIN rail 6TE Busbar adapter 1 pc(s)

Information

Information 2928382 Schneider Electric AK5PA532 Busbar adapter, 50A, 3p, +1 DIN rail 6TE Busbar adapter 1 pc(s)

Information 2928382 Schneider Electric AK5PA532 Busbar adapter, 50A, 3p, +1 DIN rail 6TE Busbar adapter 1 pc(s)

Information 2928382 Schneider Electric AK5PA532 Busbar adapter, 50A, 3p, +1 DIN rail 6TE Busbar adapter 1 pc(s)

Description

Busbar adapter, 50A, 3p, +1 DIN rail 6TE

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)