• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric AM1PA3050 Mounting plate (L x W) 500 mm x 300 mm Steel (galvanized) 1 pc(s)

Product type
Mounting plate
Length
500 mm
Width
300 mm
Material
Steel (galvanized)
Dim
(L x W) 500 mm x 300 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

500 mm

Width

300 mm

Dim

(L x W) 500 mm x 300 mm

Material

Steel (galvanized)

Content

1 pc(s)

Type

AM1PA3050

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1859379 Schneider Electric AM1PA3050 Mounting plate (L x W) 500 mm x 300 mm Steel (galvanized) 1 pc(s)

Description

Cutter ON 1 PA 3050 mounting plate 300 x 500 mm galvanised m. hole pattern

This text is machine translated.