• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric BMEAHI0812H BMEAHI0812H Safety module

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,019.00 / piece)
€ 2,019.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety module

No. of analogue inputs

8

No. of inputs (max.)

8

Type

BMEAHI0812H

Manufacturer part #

BMEAHI0812H

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3343757 Schneider Electric BMEAHI0812H BMEAHI0812H Safety module

User & Safety Instructions

User & Safety Instructions 3343757 Schneider Electric BMEAHI0812H BMEAHI0812H Safety module

Information

Repairability/durability data sheet 3343757 Schneider Electric BMEAHI0812H BMEAHI0812H Safety module

Conformity certificate

Conformity certificate 3343757 Schneider Electric BMEAHI0812H BMEAHI0812H Safety module

Conformity certificate 3343757 Schneider Electric BMEAHI0812H BMEAHI0812H Safety module

Conformity certificate 3343757 Schneider Electric BMEAHI0812H BMEAHI0812H Safety module

Conformity certificate 3343757 Schneider Electric BMEAHI0812H BMEAHI0812H Safety module

Conformity certificate 3343757 Schneider Electric BMEAHI0812H BMEAHI0812H Safety module

Conformity certificate 3343757 Schneider Electric BMEAHI0812H BMEAHI0812H Safety module

Conformity certificate 3343757 Schneider Electric BMEAHI0812H BMEAHI0812H Safety module

Conformity certificate 3343757 Schneider Electric BMEAHI0812H BMEAHI0812H Safety module

Conformity certificate 3343757 Schneider Electric BMEAHI0812H BMEAHI0812H Safety module

Conformity certificate 3343757 Schneider Electric BMEAHI0812H BMEAHI0812H Safety module

Conformity certificate 3343757 Schneider Electric BMEAHI0812H BMEAHI0812H Safety module

Conformity certificate 3343757 Schneider Electric BMEAHI0812H BMEAHI0812H Safety module

Description

This analog isolated HART input module is part of the Modicon X80 series, a range of common input/output and communication modules, power supplies and module carriers for Modicon M340 and Modicon M580. This product consists of 8 input channels. This robust product can be used in harsh environments and in an extended temperature range from -25°C to +70°C/-13°F to 158°F. Modicon X80 modules provide a unified environment for the use of I/O modules in automation architectures by reducing spare parts inventory and maintenance and training costs. This product complies with the IP20 protection class and offers an MTBF of 627,924 hours. This module meets the requirements of transport, water and wastewater applications, packaged consumer goods, mining, minerals, Metals, power generation, energy and chemistry, and data centers. This product is from CE, UL, CSA, RCM, EAC, UKCA and the merchant navy certified and fulfills the standards EN 61000-6-5 and EN 61850-3. This module is compatible with Modicon M580 (local or remote I/O) SPSs with a 20-pin cage, screw terminal or removable spring terminal block. The product must be installed in the module carrier and secured with 2 screws.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)