• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric BMEAHO0412C BMEAHO0412C Safety module

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,329.00 / piece)
€ 1,329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety module

No. of analogue outputs

4

No. of outputs (max.)

4

Type

BMEAHO0412C

Manufacturer part #

BMEAHO0412C

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

110 mm

54 mm

115 mm

FALSE

4

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

15 Bit

Screw connection

Other

Other

FALSE

FALSE

None

FALSE

TRUE

None

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3343758 Schneider Electric BMEAHO0412C BMEAHO0412C Safety module

User & Safety Instructions

User & Safety Instructions 3343758 Schneider Electric BMEAHO0412C BMEAHO0412C Safety module

Information

Repairability/durability data sheet 3343758 Schneider Electric BMEAHO0412C BMEAHO0412C Safety module

Conformity certificate

Conformity certificate 3343758 Schneider Electric BMEAHO0412C BMEAHO0412C Safety module

Conformity certificate 3343758 Schneider Electric BMEAHO0412C BMEAHO0412C Safety module

Conformity certificate 3343758 Schneider Electric BMEAHO0412C BMEAHO0412C Safety module

Conformity certificate 3343758 Schneider Electric BMEAHO0412C BMEAHO0412C Safety module

Conformity certificate 3343758 Schneider Electric BMEAHO0412C BMEAHO0412C Safety module

Conformity certificate 3343758 Schneider Electric BMEAHO0412C BMEAHO0412C Safety module

Conformity certificate 3343758 Schneider Electric BMEAHO0412C BMEAHO0412C Safety module

Conformity certificate 3343758 Schneider Electric BMEAHO0412C BMEAHO0412C Safety module

Conformity certificate 3343758 Schneider Electric BMEAHO0412C BMEAHO0412C Safety module

Conformity certificate 3343758 Schneider Electric BMEAHO0412C BMEAHO0412C Safety module

Conformity certificate 3343758 Schneider Electric BMEAHO0412C BMEAHO0412C Safety module

Conformity certificate 3343758 Schneider Electric BMEAHO0412C BMEAHO0412C Safety module

Description

This analog isolated HART output module is part of the Modicon X80 series, a range of common input/output and communication modules, power supplies and module carriers for Modicon M340 and Modicon M580. This product consists of 4 output channels. Thanks to a protective coating on the circuit board, this product can be used in harsh environments with a temperature range from -25°C to +60°C/-13°F to 140°F. Modicon X80 modules provide a unified environment for the use of I/O modules in automation architectures by reducing spare parts inventory and maintenance and training costs. This product complies with the IP20 protection class and offers an MTBF of 848,454 hours. This product is from CE, UL, CSA, RCM, EAC, UKCA and the merchant navy certified and fulfills the standards EN 61000-6-5 and EN 61850-3. This module is compatible with Modicon M580 (local or remote I/O) SPSs with a 20-pin cage, screw terminal or removable spring terminal block. The product must be installed in the module carrier and secured with 2 screws.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)