• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C063H3WM Circuit breaker 1 pc(s) Adjustment range (amperage): 630 A (max) Switching voltage (max.): 4

Product type
Circuit breaker
Amperage adjustment range (max.)
630 A
Packaging type
Piece
Type
C063H3WM
Adjustment range (amperage)
630 A (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,099.00 / piece)
€ 2,099.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

C063H3WM

Amperage adjustment range (max.)

630 A

Adjustment range (amperage)

630 A (max)

No. of pins

3-pin

Switching voltage (max.)

415 V AC

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343092 Schneider Electric C063H3WM Circuit breaker 1 pc(s) Adjustment range (amperage): 630 A (max) Switching voltage (max.): 4

User & Safety Instructions

User & Safety Instructions 3343092 Schneider Electric C063H3WM Circuit breaker 1 pc(s) Adjustment range (amperage): 630 A (max) Switching voltage (max.): 4

Information

Repairability/durability data sheet 3343092 Schneider Electric C063H3WM Circuit breaker 1 pc(s) Adjustment range (amperage): 630 A (max) Switching voltage (max.): 4

Conformity certificate

Conformity certificate 3343092 Schneider Electric C063H3WM Circuit breaker 1 pc(s) Adjustment range (amperage): 630 A (max) Switching voltage (max.): 4

Conformity certificate 3343092 Schneider Electric C063H3WM Circuit breaker 1 pc(s) Adjustment range (amperage): 630 A (max) Switching voltage (max.): 4

Description

This is a compact NS630b-1600, 630A, 70kA@415 VAC, 3-pin base frame.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)