• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C106MA100 C106MA100 Electronics module

Product type
Electronics module
Number of pins
4
Content
1 pc(s)
Rated permanent current Iu
100 A
Number of poles
4.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics module

Number of pins

4

Content

1 pc(s)

100 A

4.0

Undelayed

FALSE

600

1400

Other

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935145 Schneider Electric C106MA100 C106MA100 Electronics module

User & Safety Instructions

User & Safety Instructions 2935145 Schneider Electric C106MA100 C106MA100 Electronics module

User & Safety Instructions 2935145 Schneider Electric C106MA100 C106MA100 Electronics module

Description

This MA100 magnetic trip unit is a 4d 4-pole trip unit used on the Compact NSX 100/160/250 circuit breakers. This magnetic trigger with a rated power of 100 A is the best choice for motor protection applications. It features an adjustable, instantaneous magnetic protection against short-circuits. This product is part of our EcoStruxure Power architecture, provided it is combined with the PowerTag NSX and Compact NSX Basic Switch.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)