

Piece
Circuit breaker
C10F4
4-pin
690 V AC
86 mm
140 mm
161 mm
(W x H x D) 140 x 161 x 86 mm
1 pc(s)
0
0
100 A
4
0
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
36 kA
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
FALSE
yes
Datasheet 2927532 Schneider Electric C10F4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 161 x 86 mm Piece
Datasheet 2927532 Schneider Electric C10F4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 161 x 86 mm Piece
User & Safety Instructions 2927532 Schneider Electric C10F4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 161 x 86 mm Piece
User & Safety Instructions 2927532 Schneider Electric C10F4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 161 x 86 mm Piece
€ 2,019.98*
The necessary accessories are required to use the article as described.