

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Circuit breaker
C10B44V100
4-pin
415 V AC
Fixed
86 mm
140 mm
161 mm
(W x H x D) 140 x 161 x 86 mm
1 pc(s)
0
0
100 A
4
5
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
25 kA
FALSE
TRUE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
yes
Datasheet 2927624 Schneider Electric C10B44V100 Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 140 x 161 x 86 mm P
Datasheet 2927624 Schneider Electric C10B44V100 Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 140 x 161 x 86 mm P
User & Safety Instructions 2927624 Schneider Electric C10B44V100 Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 140 x 161 x 86 mm P
User & Safety Instructions 2927624 Schneider Electric C10B44V100 Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 140 x 161 x 86 mm P
€ 1,966.97*
The necessary accessories are required to use the article as described.