• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C10F3TM032 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm P

Product type
Circuit breaker
Packaging type
Piece
Type
C10F3TM032
No. of pins
3-pin
Switching voltage (max.)
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

C10F3TM032

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Mounting type

Fixed

Depth

86 mm

Width

105 mm

Height

161 mm

Dim

(W x H x D) 105 x 161 x 86 mm

Content

1 pc(s)

0

0

32 A

3

0

IP30

Front side

FALSE

Screw connection

Rocker lever

FALSE

36 kA

FALSE

FALSE

TRUE

Built-in device fixed built-in technique

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2927513 Schneider Electric C10F3TM032 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm P

User & Safety Instructions

User & Safety Instructions 2927513 Schneider Electric C10F3TM032 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm P

User & Safety Instructions 2927513 Schneider Electric C10F3TM032 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm P

Information

Information 2927513 Schneider Electric C10F3TM032 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm P

Description

The NSX100F is a complete fixed-mount 3P 3D circuit breaker designed to optimize space requirements and breaking capacity. It is an optimum choice for all standard and special applications. The breaking capacity (ICU) is 36 kA eff. At 415 VAC, 50/60 Hz. The operating voltage is 690 VAC 50/60 Hz. This product has a thermo-magnetic triggering device (TMD) with a rated power of 32 A. The tripping device TMD offers an adjustable thermal overload protection and a fixed magnetic protection. This 3-pole version (105 mm x 161 mm x 86 mm) comes with a variety of optional functions and accessories. It complies with international standards (IEC 60947), CCC, EAC and Marine specifications. Compact NSX100F is part of Schneider Electric's EcoStruxure power architecture.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)