• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C10N3MA050 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC Piece

Product type
Circuit breaker
Packaging type
Piece
Type
C10N3MA050
No. of pins
3-pin
Switching voltage (max.)
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

C10N3MA050

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Content

1 pc(s)

105

161 mm

86 mm

FALSE

50 A

FALSE

3.0

IP40

FALSE

Screw connection

Other

Magnetic

50 kA

FALSE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2927533 Schneider Electric C10N3MA050 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC Piece

Datasheet 2927533 Schneider Electric C10N3MA050 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC Piece

User & Safety Instructions

User & Safety Instructions 2927533 Schneider Electric C10N3MA050 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC Piece

Information

Information 2927533 Schneider Electric C10N3MA050 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC Piece

Description

The NSX100N is a complete fixed 3P 3D circuit breaker designed to optimize space requirements and breaking capacity. It is an optimal choice for motor protection applications. The breaking capacity (ICU) is 50 kA eff. At 415 VAC, 50/60 Hz. The operating voltage is 690 VAC 50/60 Hz. This product has a magnetic release device (MA) with a rated power of 50 A. The tripping device MA offers an adjustable magnetic protection for instantaneous triggering. This 3-pole version (105 mm x 161 mm x 86 mm) comes with a variety of optional functions and accessories. It complies with international standards (IEC 60947), CCC, EAC and Marine specifications. Compact NSX100N is part of Schneider Electric's EcoStruxure power architecture.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 552.97*

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)