• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C11B44V025L Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm

Product type
Circuit breaker
Connection
Spring-loaded connector
Packaging type
Piece
Type
C11B44V025L
No. of pins
4-pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 975.00 / piece)
€ 975.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

C11B44V025L

No. of pins

4-pin

Switching voltage (max.)

440 V AC

Mounting type

Fixed

Connection

Spring-loaded connector

Depth

80 mm

Width

108 mm

Height

144 mm

Dim

(W x H x D) 108 x 144 x 80 mm

Content

1 pc(s)

0

0

25 A

4

0

IP40

Front side

FALSE

Screw connection

Toggle

TRUE

25 kA

TRUE

TRUE

FALSE

Built-in device fixed built-in technique

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2936291 Schneider Electric C11B44V025L Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm

Datasheet 2936291 Schneider Electric C11B44V025L Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm

User & Safety Instructions

User & Safety Instructions 2936291 Schneider Electric C11B44V025L Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm

User & Safety Instructions 2936291 Schneider Electric C11B44V025L Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm

Information

Information 2936291 Schneider Electric C11B44V025L Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,254.00*

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)