

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
C11E4TM080L
4-pin
415 V AC
DIN rail
80 mm
108 mm
137 mm
(W x H x D) 108 x 137 x 80 mm
1 pc(s)
0
0
80 A
4
0
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
16 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
FALSE
TRUE
yes
Datasheet 2927754 Schneider Electric C11E4TM080L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 108 x 137 x 80 mm
Datasheet 2927754 Schneider Electric C11E4TM080L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 108 x 137 x 80 mm
User & Safety Instructions 2927754 Schneider Electric C11E4TM080L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 108 x 137 x 80 mm
Information 2927754 Schneider Electric C11E4TM080L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 108 x 137 x 80 mm
€ 782.99*
The necessary accessories are required to use the article as described.