

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
C11F3TM063L
63 A
63 A (max)
3-pin
415 V AC
80 mm
81 mm
137 mm
(W x H x D) 81 x 137 x 80 mm
1 pc(s)
0
0
63 A
3
0
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
36 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
FALSE
TRUE
yes
Datasheet 2927865 Schneider Electric C11F3TM063L Circuit breaker 1 pc(s) Adjustment range (amperage): 63 A (max) Switching voltage (max.):
Datasheet 2927865 Schneider Electric C11F3TM063L Circuit breaker 1 pc(s) Adjustment range (amperage): 63 A (max) Switching voltage (max.):
User & Safety Instructions 2927865 Schneider Electric C11F3TM063L Circuit breaker 1 pc(s) Adjustment range (amperage): 63 A (max) Switching voltage (max.):
Information 2927865 Schneider Electric C11F3TM063L Circuit breaker 1 pc(s) Adjustment range (amperage): 63 A (max) Switching voltage (max.):
€ 658.99*
The necessary accessories are required to use the article as described.