

Piece
Circuit breaker
C11F44V100L
4-pin
440 V AC
Fixed
80 mm
108 mm
144 mm
(W x H x D) 108 x 144 x 80 mm
1 pc(s)
0
0
100 A
4
0
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
36 kA
TRUE
TRUE
FALSE
Built-in device fixed built-in technique
FALSE
TRUE
not relevant
Datasheet 2936237 Schneider Electric C11F44V100L Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm
Datasheet 2936237 Schneider Electric C11F44V100L Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm
User & Safety Instructions 2936237 Schneider Electric C11F44V100L Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm
User & Safety Instructions 2936237 Schneider Electric C11F44V100L Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm
Information 2936237 Schneider Electric C11F44V100L Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm
Information 2936237 Schneider Electric C11F44V100L Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm
€ 1,484.00*
The necessary accessories are required to use the article as described.