• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C12B44V160B Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm

Product type
Circuit breaker
Connection
Spring-loaded connector
Packaging type
Piece
Type
C12B44V160B
No. of pins
4-pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,515.00 / piece)
€ 1,515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

C12B44V160B

No. of pins

4-pin

Switching voltage (max.)

440 V AC

Mounting type

Fixed

Connection

Spring-loaded connector

Depth

80 mm

Width

108 mm

Height

144 mm

Dim

(W x H x D) 108 x 144 x 80 mm

Content

1 pc(s)

0

0

160 A

4

0

IP40

Front side

FALSE

Screw connection

Toggle

TRUE

25 kA

TRUE

TRUE

FALSE

Built-in device fixed built-in technique

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2936012 Schneider Electric C12B44V160B Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm

Datasheet 2936012 Schneider Electric C12B44V160B Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm

User & Safety Instructions

User & Safety Instructions 2936012 Schneider Electric C12B44V160B Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm

User & Safety Instructions 2936012 Schneider Electric C12B44V160B Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm

Information

Information 2936012 Schneider Electric C12B44V160B Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm

Information 2936012 Schneider Electric C12B44V160B Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 108 x 144 x 80 mm

Description

Compact NSXm160B is a complete fixed-mount 4P circuit breaker designed to optimize space requirements and breaking capacity. The breaking capacity (ICU) is 25 kA eff. At 415 VAC, 50/60 Hz. The operating voltage is 440 VAC 50/60 Hz. It introduces new features, such as EverLink connection technology. It offers built-in DIN rail and panel mounting capabilities as well as additional equipment with spring-loaded terminals that are externally visible. This 4-pole differential current circuit breaker (FI protection) is one of the smallest on the market. Dimensions are 108 mm (W) x 144 mm (H) x 80 mm (D). It ensures compliance with international standards (IEC 60947/CCC/EAC) and marine specifications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,794.00*

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)