• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C16F4TM160D1 Circuit breaker 1 pc(s) Switching voltage (max.): 1000 V DC Piece

Product type
Circuit breaker
Packaging type
Piece
Type
C16F4TM160D1
No. of pins
4-pin
Switching voltage (max.)
1000 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,119.00 / piece)
€ 1,119.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

C16F4TM160D1

No. of pins

4-pin

Switching voltage (max.)

1000 V DC

Content

1 pc(s)

0

0

160 A

4

5

IP40

Front side

FALSE

Screw connection

Toggle

TRUE

TRUE

FALSE

TRUE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928013 Schneider Electric C16F4TM160D1 Circuit breaker 1 pc(s) Switching voltage (max.): 1000 V DC Piece

Datasheet 2928013 Schneider Electric C16F4TM160D1 Circuit breaker 1 pc(s) Switching voltage (max.): 1000 V DC Piece

User & Safety Instructions

User & Safety Instructions 2928013 Schneider Electric C16F4TM160D1 Circuit breaker 1 pc(s) Switching voltage (max.): 1000 V DC Piece

User & Safety Instructions 2928013 Schneider Electric C16F4TM160D1 Circuit breaker 1 pc(s) Switching voltage (max.): 1000 V DC Piece

Description

Compact NSX 160F DC PV is a 4-pole circuit breaker for optimizing space and breaking capacity. It is an optimal choice for photovoltaic applications. Breaking capacity (ICU) is 10 kA at 1000 VDC at 4-pin series. The rated current is 160 A and the operating voltage is 1000 VDC. The dimensions are 161 mm x 140 mm x 186 mm. It complies with the international standard EN/IEC 60947.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,525.98*

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)