• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C16H4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 161 x 140 x 86 mm

Product type
Circuit breaker
Type
C16H4
No. of pins
4-pin
Switching voltage (max.)
690 V AC
Depth
86 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Type

C16H4

No. of pins

4-pin

Switching voltage (max.)

690 V AC

Depth

86 mm

Width

161 mm

Height

140 mm

Dim

(W x H x D) 161 x 140 x 86 mm

Content

1 pc(s)

0

0

160 A

4

0

IP40

Front side

FALSE

Screw connection

Toggle

TRUE

70 kA

FALSE

FALSE

TRUE

Built-in device fixed built-in technique

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928096 Schneider Electric C16H4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 161 x 140 x 86 mm

Datasheet 2928096 Schneider Electric C16H4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 161 x 140 x 86 mm

User & Safety Instructions

User & Safety Instructions 2928096 Schneider Electric C16H4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 161 x 140 x 86 mm

User & Safety Instructions 2928096 Schneider Electric C16H4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 161 x 140 x 86 mm

Description

This is a basic switch with 4 poles for Compact NSX160H. Compact NSX is designed to optimize space and power off for all standard and special applications. This basic switch is supplied without a trip unit and is compatible with all types of trip units that must be ordered separately. The ICU breaking capacity is 70 kA at 415 VAC, 50/60 Hz. The operating voltage is 690 VAC 50/60 Hz (limited to 440 VAC 50/60 Hz if differential current protection is available). It can be equipped with a variety of optional functions and accessories. The dimensions are 140 mm x 161 mm x 86 mm. It ensures compliance with international standards (IEC 60947), CCC, EAC and marine specifications. Compact NSX160H is part of Schneider Electric's EcoStruxure power architecture.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,415.98*

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)