• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C16N32D160 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm P

Product type
Circuit breaker
Packaging type
Piece
Type
C16N32D160
No. of pins
3-pin
Switching voltage (max.)
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

C16N32D160

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Mounting type

Fixed

Depth

86 mm

Width

105 mm

Height

161 mm

Dim

(W x H x D) 105 x 161 x 86 mm

Content

1 pc(s)

0

0

160 A

3

0

IP30

Front side

FALSE

Screw connection

Rocker lever

FALSE

50 kA

FALSE

FALSE

TRUE

Built-in device fixed built-in technique

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2927804 Schneider Electric C16N32D160 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm P

Datasheet 2927804 Schneider Electric C16N32D160 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm P

User & Safety Instructions

User & Safety Instructions 2927804 Schneider Electric C16N32D160 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm P

User & Safety Instructions 2927804 Schneider Electric C16N32D160 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm P

Information

Information 2927804 Schneider Electric C16N32D160 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm P

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)